
TLV2361CDBVT | |
|---|---|
DigiKey Part Number | 296-TLV2361CDBVTTR-ND - Tape & Reel (TR) 296-TLV2361CDBVTCT-ND - Cut Tape (CT) 296-TLV2361CDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2361CDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2361CDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.75mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $0.94200 | $9.42 |
| 25 | $0.85320 | $21.33 |
| 100 | $0.75560 | $75.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.70896 | $177.24 |
| 500 | $0.68088 | $340.44 |
| 750 | $0.66680 | $500.10 |
| 1,250 | $0.65120 | $814.00 |
| 1,750 | $0.64209 | $1,123.66 |
| 2,500 | $0.63332 | $1,583.30 |
| 6,250 | $0.61445 | $3,840.31 |
| 12,500 | $0.60307 | $7,538.38 |

