
TLV2302IDGK | |
|---|---|
DigiKey Part Number | TLV2302IDGK-ND |
Manufacturer | |
Manufacturer Product Number | TLV2302IDGK |
Description | IC AMP COMP 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2302IDGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Amplifier, Comparator | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.64000 | $3.64 |
| 10 | $2.74400 | $27.44 |

