Similar

TLK2521IPAP | |
|---|---|
DigiKey Part Number | 296-15315-ND |
Manufacturer | |
Manufacturer Product Number | TLK2521IPAP |
Description | IC SERDES 2.5GBPS 64HTQFP |
Customer Reference | |
Detailed Description | 2.5Gbps Serializer/Deserializer 18/1 Input 1/18 Output 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TLK2521IPAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Serializer/Deserializer | |
Data Rate | 2.5Gbps | |
Input Type | LVTTL | |
Output Type | TTL, VML | |
Number of Inputs | 18/1 | |
Number of Outputs | 1/18 | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |


