


TLK2201BIRCP | |
|---|---|
DigiKey Part Number | 296-18300-ND |
Manufacturer | |
Manufacturer Product Number | TLK2201BIRCP |
Description | IC TRANSCEIVER FULL 1/1 64HVQFP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full IEEE 802.3 64-HVQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TLK2201BIRCP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | IEEE 802.3 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerVFQFP | |
Supplier Device Package | 64-HVQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.36000 | $15.36 |


