Similar

TLE2426ILP | |
|---|---|
DigiKey Part Number | 296-6549-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2426ILP |
Description | IC VREF GND REF ADJ 1% TO92-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ground Reference (Virtual) Voltage Reference IC Adjustable 2V 20 VV ±1% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLE2426ILP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Ground Reference (Virtual) | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | 20 V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 35ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | 4V ~ 40V | |
Current - Supply | 400µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.85827 | $1,858.27 |








