


TLE2426CLPR | |
|---|---|
DigiKey Part Number | 296-TLE2426CLPRTR-ND - Tape & Reel (TR) 296-TLE2426CLPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLE2426CLPR |
Description | IC VREF GND REF ADJ 1% TO92-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ground Reference (Virtual) Voltage Reference IC Adjustable 2V 20 VV ±1% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLE2426CLPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Ground Reference (Virtual) | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | 20 V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 35ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | 4V ~ 40V | |
Current - Supply | 400µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.05000 | $3.05 |
| 10 | $2.28100 | $22.81 |
| 25 | $2.08960 | $52.24 |
| 100 | $1.87910 | $187.91 |
| 250 | $1.77880 | $444.70 |
| 500 | $1.71830 | $859.15 |
| 1,000 | $1.66852 | $1,668.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.62755 | $3,255.10 |
| 4,000 | $1.59384 | $6,375.36 |
| 6,000 | $1.57694 | $9,461.64 |


