
TLE2144AMJB | |
|---|---|
DigiKey Part Number | 296-TLE2144AMJB-ND |
Manufacturer | |
Manufacturer Product Number | TLE2144AMJB |
Description | HIGH SPEED HIGH DRIVE PRECISION |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2144AMJB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 5.9 MHz | |
Current - Input Bias | 700 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 13.8mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP |

