
TLE2074ACN | |
|---|---|
DigiKey Part Number | 296-10429-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2074ACN |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2074ACN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 730µA (x4 Channels) | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 38 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.40000 | $4.40 |
| 10 | $3.34000 | $33.40 |
| 25 | $3.07400 | $76.85 |
| 100 | $2.78160 | $278.16 |
| 250 | $2.64224 | $660.56 |
| 500 | $2.55828 | $1,279.14 |
| 1,000 | $2.48915 | $2,489.15 |
| 2,500 | $2.41619 | $6,040.47 |

