TLE2072AIDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 134
Unit Price: $5.62000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 2,767
Unit Price: $2.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 165
Unit Price: $15.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,059
Unit Price: $13.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,707
Unit Price: $13.51000
Datasheet

Similar


STMicroelectronics
In Stock: 6,113
Unit Price: $0.70000
Datasheet

Similar


STMicroelectronics
In Stock: 276
Unit Price: $1.20000
Datasheet

Similar


STMicroelectronics
In Stock: 46,461
Unit Price: $0.48000
Datasheet

Similar


STMicroelectronics
In Stock: 8,874
Unit Price: $1.33000
Datasheet

Similar


STMicroelectronics
In Stock: 20,022
Unit Price: $0.37000
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2072AIDG4

DigiKey Part Number
TLE2072AIDG4-ND
Manufacturer
Manufacturer Product Number
TLE2072AIDG4
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2072AIDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
45V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
20 pA
Voltage - Input Offset
700 µV
Current - Supply
3.1mA (x2 Channels)
Current - Output / Channel
48 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
38 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes