TLE2071AID is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $1.85000
Datasheet

Similar


Analog Devices Inc.
In Stock: 781
Unit Price: $11.78000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.03359
Datasheet

Similar


Analog Devices Inc.
In Stock: 954
Unit Price: $11.78000
Datasheet

Similar


Analog Devices Inc.
In Stock: 514
Unit Price: $11.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,944
Unit Price: $11.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,121
Unit Price: $11.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 73
Unit Price: $27.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $17.52802
Datasheet

Similar


Analog Devices Inc.
In Stock: 250
Unit Price: $27.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 161
Unit Price: $11.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.87642
Datasheet

Similar


Analog Devices Inc.
In Stock: 198
Unit Price: $10.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.48329
Datasheet
J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2071AID

DigiKey Part Number
296-10416-5-ND
Manufacturer
Manufacturer Product Number
TLE2071AID
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2071AID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
45V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
20 pA
Voltage - Input Offset
470 µV
Current - Supply
1.7mA
Current - Output / Channel
48 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
38 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types