
TLE2037ID | |
|---|---|
DigiKey Part Number | 296-TLE2037ID-ND |
Manufacturer | |
Manufacturer Product Number | TLE2037ID |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2037ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 7.5V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 3.8mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 38 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.37100 | $33.71 |
| 75 | $2.86053 | $214.54 |
| 150 | $2.74187 | $411.28 |
| 300 | $2.64413 | $793.24 |
| 525 | $2.57802 | $1,353.46 |
| 1,050 | $2.50929 | $2,634.75 |
| 2,550 | $2.43876 | $6,218.84 |

