
TLC7733MFKB | |
|---|---|
DigiKey Part Number | 296-TLC7733MFKB-ND |
Manufacturer | |
Manufacturer Product Number | TLC7733MFKB |
Description | SINGLE SVS FOR 3.3V SYSTEMS W/PR |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | TLC7733MFKB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 1.1ms Minimum | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) |

