
TLC5951RHAT | |
|---|---|
DigiKey Part Number | 296-TLC5951RHATTR-ND - Tape & Reel (TR) 296-TLC5951RHATCT-ND - Cut Tape (CT) 296-TLC5951RHATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5951RHAT |
Description | IC LED DRIVER LINEAR 40MA 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear Shift Register Dimming 40mA 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5951RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 24 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 15V | |
Current - Output / Channel | 40mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.75000 | $4.75 |
| 10 | $3.61100 | $36.11 |
| 25 | $3.32720 | $83.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.86552 | $716.38 |
| 500 | $2.77572 | $1,387.86 |
| 750 | $2.73073 | $2,048.05 |
| 1,250 | $2.68088 | $3,351.10 |
| 1,750 | $2.65177 | $4,640.60 |
| 2,500 | $2.62374 | $6,559.35 |

