
TLC5615IP | |
|---|---|
DigiKey Part Number | 296-2292-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5615IP |
Description | IC DAC 10BIT V-OUT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5615IP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 12.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1 (Max), ±0.1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.58000 | $9.58 |
| 10 | $7.46400 | $74.64 |
| 50 | $6.61600 | $330.80 |
| 100 | $6.35340 | $635.34 |
| 250 | $6.07612 | $1,519.03 |
| 500 | $5.90906 | $2,954.53 |
| 1,000 | $5.77154 | $5,771.54 |

