


TLC5602CDW | |
|---|---|
DigiKey Part Number | 296-3003-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5602CDW |
Description | IC VIDEO DAC 8BIT 30M 20SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video DAC 8 b 30M Parallel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC5602CDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Video DAC | |
Number of Channels | 1 | |
Resolution (Bits) | 8 b | |
Sampling Rate (Per Second) | 30M | |
Data Interface | Parallel | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | $4.80973 | $1,082.19 |

