555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC555IP

DigiKey Part Number
296-1858-5-ND
Manufacturer
Manufacturer Product Number
TLC555IP
Description
IC OSC SINGLE TIMER 2.1MHZ 8-DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC555IP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
2.1MHz
Voltage - Supply
3V ~ 15V
Current - Supply
360 µA
Operating Temperature
-40°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,943
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.28000$1.28
10$0.93300$9.33
50$0.79140$39.57
100$0.74770$74.77
250$0.70148$175.37
500$0.67362$336.81
1,000$0.65069$650.69
2,500$0.62649$1,566.22
5,000$0.61190$3,059.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.