555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC555CD

DigiKey Part Number
296-1336-5-ND
Manufacturer
Manufacturer Product Number
TLC555CD
Description
IC OSC SNGL TIMER 2.1MHZ 8-SOIC
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC555CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
2.1MHz
Voltage - Supply
2V ~ 15V
Current - Supply
360 µA
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,408
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.16000$1.16
10$0.83600$8.36
75$0.68387$51.29
150$0.64833$97.25
300$0.61907$185.72
525$0.59930$314.63
1,050$0.57872$607.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,488In Stock
Ships from Rochester Electronics, LLC