
TLC372ID | |
|---|---|
DigiKey Part Number | 296-10310-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC372ID |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC372ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Differential | |
Number of Elements | 2 | |
Output Type | CMOS, MOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V, ±1.5V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 400µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.08300 | $10.83 |
| 75 | $0.89187 | $66.89 |
| 150 | $0.84740 | $127.11 |
| 300 | $0.81077 | $243.23 |
| 525 | $0.78600 | $412.65 |
| 1,050 | $0.76023 | $798.24 |
| 2,550 | $0.73379 | $1,871.16 |
| 5,025 | $0.71759 | $3,605.89 |

