
TLC372CPWR | |
|---|---|
DigiKey Part Number | 296-10309-2-ND - Tape & Reel (TR) 296-10309-1-ND - Cut Tape (CT) 296-10309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC372CPWR |
Description | IC COMPARATOR 2 DIFF 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC372CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 2 | |
Output Type | CMOS, MOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V, ±1.5V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 400µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.82500 | $8.25 |
| 25 | $0.74560 | $18.64 |
| 100 | $0.65870 | $65.87 |
| 250 | $0.61716 | $154.29 |
| 500 | $0.59214 | $296.07 |
| 1,000 | $0.57155 | $571.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.55460 | $1,109.20 |
| 4,000 | $0.54064 | $2,162.56 |
| 6,000 | $0.53365 | $3,201.90 |
| 10,000 | $0.52591 | $5,259.10 |
| 14,000 | $0.52139 | $7,299.46 |

