TLC27M7CDR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2,426
Unit Price: $2.05000
Datasheet

Similar


STMicroelectronics
In Stock: 2,041
Unit Price: $0.67000
Datasheet

Similar


STMicroelectronics
In Stock: 4,835
Unit Price: $1.25000
Datasheet

Similar


STMicroelectronics
In Stock: 13
Unit Price: $1.66000
Datasheet

Similar


STMicroelectronics
In Stock: 7,215
Unit Price: $1.00000
Datasheet

Similar


STMicroelectronics
In Stock: 104
Unit Price: $1.50000
Datasheet

Similar


STMicroelectronics
In Stock: 1,870
Unit Price: $2.63000
Datasheet

Similar


STMicroelectronics
In Stock: 14,208
Unit Price: $0.58000
Datasheet

Similar


STMicroelectronics
In Stock: 9,665
Unit Price: $1.05000
Datasheet

Similar


STMicroelectronics
In Stock: 19,202
Unit Price: $1.02000
Datasheet

Similar


STMicroelectronics
In Stock: 8,362
Unit Price: $1.33000
Datasheet
CMOS Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27M7CDR

DigiKey Part Number
296-1323-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC27M7CDR
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC27M7CDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.62V/µs
Gain Bandwidth Product
635 kHz
Current - Input Bias
0.7 pA
Voltage - Input Offset
190 µV
Current - Supply
285µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 298 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.66289$4,157.23
5,000$1.63048$8,152.40
Manufacturers Standard Package

Other Suppliers on DigiKey

298In Stock
Ships from Rochester Electronics, LLC