TLC27M2ACD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 30,484
Unit Price: $1.27000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,590
Unit Price: $0.56000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.71000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.78000
Datasheet

Similar


STMicroelectronics
In Stock: 2,426
Unit Price: $2.05000
Datasheet

Similar


STMicroelectronics
In Stock: 2,041
Unit Price: $0.67000
Datasheet

Similar


STMicroelectronics
In Stock: 4,835
Unit Price: $1.25000
Datasheet

Similar


STMicroelectronics
In Stock: 13
Unit Price: $1.66000
Datasheet

Similar


STMicroelectronics
In Stock: 7,215
Unit Price: $1.00000
Datasheet

Similar


STMicroelectronics
In Stock: 104
Unit Price: $1.50000
Datasheet

Similar


STMicroelectronics
In Stock: 1,870
Unit Price: $2.63000
Datasheet

Similar


STMicroelectronics
In Stock: 14,208
Unit Price: $0.58000
Datasheet

Similar


STMicroelectronics
In Stock: 9,665
Unit Price: $1.05000
Datasheet

Similar


STMicroelectronics
In Stock: 3,646
Unit Price: $1.21000
Datasheet
CMOS Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27M2ACD

DigiKey Part Number
296-7399-5-ND
Manufacturer
Manufacturer Product Number
TLC27M2ACD
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC27M2ACD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.62V/µs
Gain Bandwidth Product
635 kHz
Current - Input Bias
0.7 pA
Voltage - Input Offset
900 µV
Current - Supply
285µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22,164 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

22,164In Stock
Ships from Rochester Electronics, LLC