
TLC271ACP | |
|---|---|
DigiKey Part Number | 296-7339-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC271ACP |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC271ACP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5.3V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 950µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.50000 | $1.50 |
| 10 | $1.09300 | $10.93 |
| 50 | $0.93040 | $46.52 |
| 100 | $0.88020 | $88.02 |
| 250 | $0.82720 | $206.80 |
| 500 | $0.79522 | $397.61 |
| 1,000 | $0.76891 | $768.91 |
| 2,500 | $0.74112 | $1,852.80 |
| 5,000 | $0.72439 | $3,621.95 |

