
TLC2254MFKB | |
|---|---|
DigiKey Part Number | 2156-TLC2254MFKB-ND |
Manufacturer | |
Manufacturer Product Number | TLC2254MFKB |
Description | IC OPAMP GP 4 CIRCUIT 20LCCC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | TLC2254MFKB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 210 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 160µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $60.00000 | $300.00 |

