
TLC2252IDR | |
|---|---|
DigiKey Part Number | 296-39238-2-ND - Tape & Reel (TR) 296-39238-1-ND - Cut Tape (CT) 296-39238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2252IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2252IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 210 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 80µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.15000 | $2.15 |
| 10 | $1.58600 | $15.86 |
| 25 | $1.44640 | $36.16 |
| 100 | $1.29280 | $129.28 |
| 250 | $1.21948 | $304.87 |
| 500 | $1.17532 | $587.66 |
| 1,000 | $1.13894 | $1,138.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.10054 | $2,751.35 |
| 5,000 | $1.07741 | $5,387.05 |
| 7,500 | $1.06582 | $7,993.65 |

