
TLC0832CDR | |
|---|---|
DigiKey Part Number | TLC0832CDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC0832CDR |
Description | IC ADC 8BIT SAR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC0832CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 22k | |
Number of Inputs | 1, 2 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.20789 | $15,519.73 |

