
TLC075CD | |
|---|---|
DigiKey Part Number | 2156-TLC075CD-TI-ND |
Manufacturer | |
Manufacturer Product Number | TLC075CD |
Description | IC CMOS 4 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC075CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 19V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1.5 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 2.1mA (x4 Channels) | |
Current - Output / Channel | 57 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tube: | 13180 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | $1.79000 | $300.72 |

