
TLC072CP | |
|---|---|
DigiKey Part Number | 296-7229-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC072CP |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC072CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 19V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1.5 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 2.1mA (x2 Channels) | |
Current - Output / Channel | 57 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.03000 | $3.03 |
| 10 | $2.27200 | $22.72 |
| 50 | $1.96620 | $98.31 |
| 100 | $1.87150 | $187.15 |
| 250 | $1.77152 | $442.88 |
| 500 | $1.71126 | $855.63 |
| 1,000 | $1.66164 | $1,661.64 |
| 2,500 | $1.60926 | $4,023.15 |
| 5,000 | $1.57770 | $7,888.50 |


