
TL7757IPK | |
|---|---|
DigiKey Part Number | 296-3262-2-ND - Tape & Reel (TR) 296-3262-1-ND - Cut Tape (CT) 296-3262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7757IPK |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL7757IPK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5µs Maximum Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.59400 | $5.94 |
| 25 | $0.53440 | $13.36 |
| 100 | $0.46900 | $46.90 |
| 250 | $0.43788 | $109.47 |
| 500 | $0.41910 | $209.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.40366 | $403.66 |
| 2,000 | $0.39094 | $781.88 |
| 3,000 | $0.38457 | $1,153.71 |
| 5,000 | $0.37752 | $1,887.60 |
| 7,000 | $0.37339 | $2,613.73 |
| 10,000 | $0.36943 | $3,694.30 |
| 25,000 | $0.36089 | $9,022.25 |

