Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL7757ILP

DigiKey Part Number
296-3261-5-ND
Manufacturer
Manufacturer Product Number
TL7757ILP
Description
IC SUPERVISOR 1 CHANNEL TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL7757ILP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.55V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
5µs Maximum Propagation Delay
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,321
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.00000$1.00
10$0.72200$7.22
25$0.65120$16.28
100$0.57390$57.39
250$0.53696$134.24
500$0.51468$257.34
1,000$0.49635$496.35
3,000$0.47371$1,421.13
5,000$0.46534$2,326.70
Manufacturers Standard Package

Other Suppliers on DigiKey

24,602In Stock
Ships from Rochester Electronics, LLC