
TL7705AIP | |
|---|---|
DigiKey Part Number | 296-3241-5-ND |
Manufacturer | |
Manufacturer Product Number | TL7705AIP |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL7705AIP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 1µs Maximum Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.75000 | $4.75 |
| 10 | $3.61500 | $36.15 |
| 50 | $3.15880 | $157.94 |
| 100 | $3.01750 | $301.75 |
| 250 | $2.86836 | $717.09 |
| 500 | $2.77848 | $1,389.24 |
| 1,000 | $2.70451 | $2,704.51 |
| 2,500 | $2.62640 | $6,566.00 |

