
TL712CP | |
|---|---|
DigiKey Part Number | 296-6630-5-ND |
Manufacturer | |
Manufacturer Product Number | TL712CP |
Description | IC COMPARATOR 1 DIFF 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Complementary, Push-Pull, Tri-State, TTL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL712CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 1 | |
Output Type | Complementary, Push-Pull, Tri-State, TTL | |
Voltage - Supply, Single/Dual (±) | 4.75V ~ 5.25V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 20mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 25ns | |
Hysteresis | 5mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.52000 | $2.52 |
| 10 | $1.87300 | $18.73 |
| 50 | $1.61440 | $80.72 |
| 100 | $1.53430 | $153.43 |
| 250 | $1.44964 | $362.41 |
| 500 | $1.39864 | $699.32 |
| 1,000 | $1.35663 | $1,356.63 |
| 2,500 | $1.31229 | $3,280.72 |
| 5,000 | $1.28558 | $6,427.90 |

