
TL712CD | |
|---|---|
DigiKey Part Number | 296-6629-5-ND |
Manufacturer | |
Manufacturer Product Number | TL712CD |
Description | IC COMPARATOR 1 DIFF 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Complementary, Push-Pull, Tri-State, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL712CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 1 | |
Output Type | Complementary, Push-Pull, Tri-State, TTL | |
Voltage - Supply, Single/Dual (±) | 4.75V ~ 5.25V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 20mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 25ns | |
Hysteresis | 5mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | $1.43831 | $970.86 |

