
TL5001ACD | |
|---|---|
DigiKey Part Number | 296-2472-5-ND |
Manufacturer | |
Manufacturer Product Number | TL5001ACD |
Description | IC REG CTRLR BCK/BST/FLYBK 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL5001ACD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.6V ~ 40V | |
Frequency - Switching | 20kHz ~ 500kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.37000 | $4.37 |
| 10 | $3.31700 | $33.17 |
| 75 | $2.81347 | $211.01 |
| 150 | $2.69640 | $404.46 |
| 300 | $2.60007 | $780.02 |
| 525 | $2.53484 | $1,330.79 |
| 1,050 | $2.46706 | $2,590.41 |
| 2,550 | $2.39751 | $6,113.65 |


