
TL432LIBCDBZR | |
|---|---|
DigiKey Part Number | 296-53247-2-ND - Tape & Reel (TR) 296-53247-1-ND - Cut Tape (CT) 296-53247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432LIBCDBZR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432LIBCDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.14700 | $1.47 |
| 25 | $0.12960 | $3.24 |
| 100 | $0.11070 | $11.07 |
| 250 | $0.10164 | $25.41 |
| 500 | $0.09618 | $48.09 |
| 1,000 | $0.09168 | $91.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08612 | $258.36 |
| 6,000 | $0.08340 | $500.40 |
| 9,000 | $0.08204 | $738.36 |
| 15,000 | $0.08053 | $1,207.95 |
| 21,000 | $0.07965 | $1,672.65 |
| 30,000 | $0.07880 | $2,364.00 |
| 75,000 | $0.07697 | $5,772.75 |











