
TL432BCDBVR | |
|---|---|
DigiKey Part Number | 296-18875-2-ND - Tape & Reel (TR) 296-18875-1-ND - Cut Tape (CT) 296-18875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432BCDBVR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL432BCDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.31200 | $3.12 |
| 25 | $0.27840 | $6.96 |
| 100 | $0.24140 | $24.14 |
| 250 | $0.22372 | $55.93 |
| 500 | $0.21308 | $106.54 |
| 1,000 | $0.20430 | $204.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19345 | $580.35 |
| 6,000 | $0.18814 | $1,128.84 |
| 9,000 | $0.18549 | $1,669.41 |
| 15,000 | $0.18254 | $2,738.10 |
| 21,000 | $0.18082 | $3,797.22 |
| 30,000 | $0.17916 | $5,374.80 |

