Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.2% 100 mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431IPK

DigiKey Part Number
296-10189-2-ND - Tape & Reel (TR)
296-10189-1-ND - Cut Tape (CT)
296-10189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431IPK
Description
IC VREF SHUNT ADJ 2.2% SOT89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
TL431IPK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2.2%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.14700$1.47
25$0.12960$3.24
100$0.11070$11.07
250$0.10164$25.41
500$0.09618$48.09
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.09168$91.68
2,000$0.08798$175.96
3,000$0.08612$258.36
5,000$0.08407$420.35
7,000$0.08287$580.09
10,000$0.08171$817.10
25,000$0.07922$1,980.50
50,000$0.07772$3,886.00
100,000$0.07649$7,649.00
Manufacturers Standard Package