
TL431BQLPM | |
|---|---|
DigiKey Part Number | 296-TL431BQLPMCT-ND - Cut Tape (CT) 296-TL431BQLPMTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL431BQLPM |
Description | IC VREF SHUNT ADJ 0.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BQLPM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.41800 | $4.18 |
| 25 | $0.37440 | $9.36 |
| 100 | $0.32650 | $32.65 |
| 250 | $0.30364 | $75.91 |
| 500 | $0.28986 | $144.93 |
| 1,000 | $0.27850 | $278.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14249 | $569.96 |

