
TL431AIPKG3 | |
|---|---|
DigiKey Part Number | 296-TL431AIPKG3TR-ND - Tape & Reel (TR) 296-TL431AIPKG3CT-ND - Cut Tape (CT) 296-TL431AIPKG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AIPKG3 |
Description | IC VREF SHUNT ADJ 1% SOT89-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AIPKG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.14500 | $1.45 |
| 25 | $0.12760 | $3.19 |
| 100 | $0.10890 | $10.89 |
| 250 | $0.10000 | $25.00 |
| 500 | $0.09460 | $47.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.09017 | $90.17 |
| 2,000 | $0.08652 | $173.04 |
| 3,000 | $0.08469 | $254.07 |
| 5,000 | $0.08266 | $413.30 |

