
TL431AIPK | |
|---|---|
DigiKey Part Number | 296-17038-2-ND - Tape & Reel (TR) 296-17038-1-ND - Cut Tape (CT) 296-17038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AIPK |
Description | IC VREF SHUNT ADJ 1% SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AIPK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.16500 | $1.65 |
| 25 | $0.14600 | $3.65 |
| 100 | $0.12480 | $12.48 |
| 250 | $0.11476 | $28.69 |
| 500 | $0.10870 | $54.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.10371 | $103.71 |
| 2,000 | $0.09961 | $199.22 |
| 3,000 | $0.09755 | $292.65 |
| 5,000 | $0.09527 | $476.35 |
| 7,000 | $0.09394 | $657.58 |
| 10,000 | $0.09266 | $926.60 |
| 25,000 | $0.08990 | $2,247.50 |
| 50,000 | $0.08824 | $4,412.00 |
| 100,000 | $0.08687 | $8,687.00 |






