
TL431AIDBVT | |
|---|---|
DigiKey Part Number | 296-15324-2-ND - Tape & Reel (TR) 296-15324-1-ND - Cut Tape (CT) 296-15324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AIDBVT |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.64600 | $6.46 |
| 25 | $0.58200 | $14.55 |
| 100 | $0.51160 | $51.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.47808 | $119.52 |
| 500 | $0.45786 | $228.93 |
| 750 | $0.44775 | $335.81 |
| 1,250 | $0.43654 | $545.67 |
| 1,750 | $0.42998 | $752.46 |
| 2,500 | $0.42368 | $1,059.20 |
| 6,250 | $0.41010 | $2,563.12 |
| 12,500 | $0.40193 | $5,024.12 |
| 25,000 | $0.39519 | $9,879.75 |

