
TL430CLP | |
|---|---|
DigiKey Part Number | 296-10181-5-ND |
Manufacturer | |
Manufacturer Product Number | TL430CLP |
Description | IC VREF SHUNT ADJ 9.09% TO92-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.75V 30 VV ±9.09% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL430CLP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.75V | |
Voltage - Output (Max) | 30 V | |
Current - Output | 100 mA | |
Tolerance | ±9.09% | |
Temperature Coefficient | 120ppm/°C | |
Noise - 0.1Hz to 10Hz | 650µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 2 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.78000 | $1.78 |
| 10 | $1.30900 | $13.09 |
| 25 | $1.19040 | $29.76 |
| 100 | $1.06020 | $106.02 |
| 250 | $0.99812 | $249.53 |
| 500 | $0.96074 | $480.37 |

