


TL317CLP | |
|---|---|
DigiKey Part Number | 296-10167-ND |
Manufacturer | |
Manufacturer Product Number | TL317CLP |
Description | IC REG LIN POS ADJ 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL317CLP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.95000 | $2.95 |
| 10 | $2.20600 | $22.06 |
| 25 | $2.01960 | $50.49 |
| 100 | $1.81530 | $181.53 |
| 250 | $1.71780 | $429.45 |
| 500 | $1.65904 | $829.52 |
| 1,000 | $1.61068 | $1,610.68 |
| 3,000 | $1.55094 | $4,652.82 |
| 5,000 | $1.52885 | $7,644.25 |

