
TL2575-33IKV | |
|---|---|
DigiKey Part Number | 296-21829-5-ND |
Manufacturer | |
Manufacturer Product Number | TL2575-33IKV |
Description | IC REG BUCK 3.3V 1A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | TL2575-33IKV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.91000 | $2.91 |
| 10 | $2.17900 | $21.79 |
| 50 | $1.88380 | $94.19 |
| 100 | $1.79240 | $179.24 |
| 250 | $1.69600 | $424.00 |
| 500 | $1.63786 | $818.93 |
| 1,000 | $1.59000 | $1,590.00 |
| 2,500 | $1.53949 | $3,848.72 |
| 5,000 | $1.50905 | $7,545.25 |

