UART IC 2, DUART Channel 16 Byte 68-PLCC (24.23x24.23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL16C552FN

DigiKey Part Number
296-10161-5-ND
Manufacturer
Manufacturer Product Number
TL16C552FN
Description
IC ASYNC COMM ELEMENT DUAL68PLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
UART IC 2, DUART Channel 16 Byte 68-PLCC (24.23x24.23)
Datasheet
 Datasheet
EDA/CAD Models
TL16C552FN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Features
Printer Port
Number of Channels
2, DUART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
1Mbps
Voltage - Supply
4.75V ~ 5.25V
With Auto Flow Control
-
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
68-LCC (J-Lead)
Supplier Device Package
68-PLCC (24.23x24.23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 13,295 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
108$10.70102$1,155.71
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

13,295In Stock
Ships from Rochester Electronics, LLC