TL082CPSRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3,407
Unit Price: $0.97000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 19,508
Unit Price: $0.46000
Datasheet

Similar


Texas Instruments
In Stock: 1,019
Unit Price: $1.26000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,505
Unit Price: $1.48000
Datasheet
J-FET Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL082CPSRG4

DigiKey Part Number
TL082CPSRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL082CPSRG4
Description
IC OPAMP JFET 2 CIRCUIT 8SO
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TL082CPSRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x2 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes