
TL074QDREP | |
|---|---|
DigiKey Part Number | 296-29805-2-ND - Tape & Reel (TR) 296-29805-1-ND - Cut Tape (CT) 296-29805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL074QDREP |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL074QDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 65 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.42000 | $3.42 |
| 10 | $2.57200 | $25.72 |
| 25 | $2.35960 | $58.99 |
| 100 | $2.12620 | $212.62 |
| 250 | $2.01488 | $503.72 |
| 500 | $1.94780 | $973.90 |
| 1,000 | $1.89259 | $1,892.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.83431 | $4,585.78 |
| 5,000 | $1.79919 | $8,995.95 |

