Similar
Similar
Similar

TL074CD | |
|---|---|
DigiKey Part Number | 296-1283-5-ND |
Manufacturer | |
Manufacturer Product Number | TL074CD |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL074CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 65 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |





