
TL071BCP | |
|---|---|
DigiKey Part Number | 296-34258-5-ND |
Manufacturer | |
Manufacturer Product Number | TL071BCP |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL071BCP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 65 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.4mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.13000 | $1.13 |
| 10 | $0.81300 | $8.13 |
| 50 | $0.68800 | $34.40 |
| 100 | $0.64910 | $64.91 |
| 250 | $0.60812 | $152.03 |
| 500 | $0.58340 | $291.70 |
| 1,000 | $0.56305 | $563.05 |
| 2,500 | $0.54157 | $1,353.92 |
| 5,000 | $0.52863 | $2,643.15 |










