
TL064CPWR | |
|---|---|
DigiKey Part Number | 296-7182-2-ND - Tape & Reel (TR) 296-7182-1-ND - Cut Tape (CT) 296-7182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL064CPWR |
Description | IC OPAMP JFET 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL064CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 200µA (x4 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.36000 | $3.60 |
| 25 | $0.32200 | $8.05 |
| 100 | $0.28000 | $28.00 |
| 250 | $0.25992 | $64.98 |
| 500 | $0.24782 | $123.91 |
| 1,000 | $0.23786 | $237.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.22966 | $459.32 |
| 4,000 | $0.22291 | $891.64 |
| 6,000 | $0.21953 | $1,317.18 |
| 10,000 | $0.21578 | $2,157.80 |
| 14,000 | $0.21359 | $2,990.26 |
| 20,000 | $0.21149 | $4,229.80 |


