
TL064ACDR | |
|---|---|
DigiKey Part Number | 296-14989-2-ND - Tape & Reel (TR) 296-14989-1-ND - Cut Tape (CT) 296-14989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL064ACDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL064ACDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 200µA (x4 Channels) | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.56200 | $5.62 |
| 25 | $0.50520 | $12.63 |
| 100 | $0.44300 | $44.30 |
| 250 | $0.41336 | $103.34 |
| 500 | $0.39546 | $197.73 |
| 1,000 | $0.38074 | $380.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.36520 | $913.00 |
| 5,000 | $0.35584 | $1,779.20 |
| 7,500 | $0.35115 | $2,633.62 |
| 12,500 | $0.34595 | $4,324.38 |
| 17,500 | $0.34292 | $6,001.10 |
| 25,000 | $0.34000 | $8,500.00 |

